NEDA Authorized Diodes Inc. Distributor

Diodes Inc.

Diodes Incorporated is a leading global supplier of high-quality application specific standard products within the broad discrete and analog semiconductor markets. Diodes Inc. products include diodes, rectifiers, transistors, MOSFETs, protection devices, function-specific arrays, amplifiers and comparators, Hall-effect sensors and temperature sensors, and power management devices including LED drivers, DC-DC switching regulators, linear voltage regulators and voltage reference, as well as special function devices including USB power switch, load switch, voltage supervisor and motor controllers.



Diodes Inc. Power MOSFETs

Diodes Inc. continues to expand its portfolio of power MOSFETs with new N- and P-channel devices with breakdown voltages up to 450V and a wide range of package options. The Diodes Inc. MOSFET portfolio is ideally suited to a range of applications, including DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive.

Diodes Inc. AP21x6 USB Power Switches

The Diodes Inc. AP21x6 USB power switch family offers a reduced footprint, improved switch on-resistance, and better power dissipation than competing devices. The Diodes Inc. AP21x6 is form, fit, and function compatible with industry standard dual channel devices and is offered in SO-8 or thermally enhanced MSOP-8L-EP packages. These Diodes Inc. power switches feature extended output current options at 0.5A, 1A, and 1.5A in both footprints and can be used to protect multiple USB ports for space conscious and low-cost solutions. The AP21x6 power switch family is optimized for self-powered and bus-powered USB and other hot-swap applications.

Diodes Inc. AP880xx LED Drivers

The Diodes Inc. AP880xx LED driver IC family significantly reduces the number and size of external components required by drive circuits. These Diodes Inc. step-down DC-DC converter LED drivers require only four smaller and lower cost inductors or capacitors. The AP880xx LED driver family ensures uniform LED brightness, eliminates the need for ballast resistors, and suits a broad range of high-brightness, general illumination duties, including signage, architectural and emergency lighting, and MR16 lamp replacement. Diodes Inc. AP880xx LED driver ICs drive up to 13 series-connected LEDs with a constant current, from voltage sources between 8V and 48V, with efficiencies up to 92%.

Diodes Inc. ZXMS6004FF Intellifet MOSFET

The Diodes Inc. ZXMS6004FF Intellifet MOSFET is a self-protected low-side MOSFET with logic level input. This Diodes Inc. Intellifet MOSFET integrates over-temperature, over-current, over-voltage, and ESD-protected logic level functionality. The Diodes Inc. ZXMS6004FF Intellifet is ideal as a general purpose switch driven from 3.3V or 5V microcontrollers in harsh environments where a standard MOSFET is not rugged enough. The ZXMS6004FF features a compact high-power dissipation package, low input current, and short circuit protection with auto restart.

Diodes Inc. | Circuit Protection
Diodes Inc. | TVS Diodes - Transient Voltage Suppressors (970)
Diodes Inc. | Optoelectronics
Diodes Inc. | LED Drivers (28)
Diodes Inc. | Semiconductors
Diodes Inc. | Audio DSPs (2)
Diodes Inc. | Bipolar Transistors (2451)
Diodes Inc. | Bridge Rectifiers (272)
Diodes Inc. | Buffers & Line Drivers (2)
Diodes Inc. | Comparator ICs (8)
Diodes Inc. | Current & Power Monitors & Regulators (21)
Diodes Inc. | Darlington Transistors (184)
Diodes Inc. | DC/DC Switching Converters (18)
Diodes Inc. | Digital Transistors (813)
Diodes Inc. | Diodes (RF, Signal, Switching, Power) (186)
Diodes Inc. | Encoders, Decoders, Multiplexers & Demultiplexers (14)
Diodes Inc. | Linear Regulators - Standard (215)
Diodes Inc. | Low Dropout (LDO) Controllers (2)
Diodes Inc. | Low Dropout (LDO) Regulators (602)
Diodes Inc. | MOSFETs (665)
Diodes Inc. | Motor / Motion Controllers & Drivers (20)
Diodes Inc. | Op Amps (11)
Diodes Inc. | Other Power Management (25)
Diodes Inc. | Rectifiers (796)
Diodes Inc. | Schottky (Diodes & Rectifiers) (831)
Diodes Inc. | SPLD - Simple Programmable Logic Devices (223)
Diodes Inc. | Supervisory Circuits (190)
Diodes Inc. | Switch ICs (72)
Diodes Inc. | Switching Converters, Regulators & Controllers (255)
Diodes Inc. | Thyristors - Diacs, Sidacs, SCRs & Triacs (66)
Diodes Inc. | Varactor Diodes (101)
Diodes Inc. | Video Amplifiers (10)
Diodes Inc. | Video ICs (4)
Diodes Inc. | Voltage & Current References (670)
Diodes Inc. | Voltage Mode PWM Controllers (2)
Diodes Inc. | Zener Diodes (1713)
Diodes Inc. | Sensors
Diodes Inc. | Board Mount Hall Effect / Magnetic Sensors (69)
Diodes Inc. | Board Mount Motion & Position Sensors (5)
Diodes Inc. | Board Mount Temperature & Humidity Sensors (1)
Diodes Inc. | Current Sensors (5)
Diodes Inc. | Industrial Hall Effect / Magnetic Sensors (80)
Diodes Inc. | Unclassified